RS PRO Гнездо

Техническая документация
Характеристики
Brand
RS ProТип продукции
Power Strips
Длина кабеля
1.5м
Количество гнезд
3
Тип гнезда
Тип E - французская
Со шнуром
Да
Номинальное напряжение
230 В перем. тока
Current Rating Unwound
16A
Цвет
Белый
Индикатор питания
Да
Страна происхождения
China
Информация о товаре
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.
Power Distribution
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
RS ProТип продукции
Power Strips
Длина кабеля
1.5м
Количество гнезд
3
Тип гнезда
Тип E - французская
Со шнуром
Да
Номинальное напряжение
230 В перем. тока
Current Rating Unwound
16A
Цвет
Белый
Индикатор питания
Да
Страна происхождения
China
Информация о товаре
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.