Reliable. Available. Now.

TRACO Power product range focuses on the following markets: Industrial & IT, Transportation & Railway, Medical & Healthcare, Automation & Control, Renewable Energy & Smart Grid. Within these market segments, TRACO offers one of the most comprehensive programs for standard products.

RS Components as one of the key worldwide partners of TRACO Power offers a broad range of innovative products and solutions available direct from stock with next day delivery including: DC/DC Converter Modules, Encapsulated AC/DC Power Modules, AC/DC Power Supplies and Power Supplies for DIN-Rail Mounting.

Featured Products

    The TSR 1WI non-isolated POL converter series

  • Ultra wide 8:1 input voltage range 9-72 VDC, Pin compatible with LMxx linear regulators (SIP-3), 3-year product warranty.
  • Covers the majority of standard bus and battery voltages. Protection against short circuit, over-voltage and over-temperature.
  • Up to 93% efficiency, no heat sink required, excellent line/load regulation

1 - 3 Watt DC / DC Converters

  • Highly cost-efficient design
  • Standard I/O isolation of 1500VDC with optional 4000VDC
  • -40°C to +86°C operating temperature range without derating
  • Available input ranges +/-10%, 2:1 and 4:1
  • Industry-standard SIP-4, SIP-7 and SIP-8 packages

1 - 3 Watt DC/DC Converters - Developed for price sensitive & high-volume applications.

Traco Power introduces next-gen low power series focused on cost efficient design. Developed for price sensitive & high-volume applications.

Full performance railway solutions

Traco Power offer a wide selection of DC/DC converters that meet the stringent requirements for mobile and stationary railway applications.

Power medical solutions

Our products for the medical technology sector enjoy an outstanding reputation thanks to their compact construction and high reliability.

TEN 40E series - part of the 40 watt range

Developed to maximize quality in a cost-efficient design with excellent temperature capabilities. Protection against short circuit and over-voltage.

Maximizes quality with cost efficient design

Due to a new design approach the TEN 40WIE offers a cost-efficient solution with quality and reliability and an improved specification.

DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects. 

Guides & Articles

Popular Categories Tracopower
Tracopower

Popular Categories


По Вашему запросу найдено 8453 товаров в 13 разделах

Посмотреть товары

ИС управления питанием (324)

Фильтры и защита от ЭМИ (103)

Электронные компоненты системы нагрева и охлаждения (3)

Бренд

All Products