TE Connectivity TMS-SCE-1K-1-1/2-2.0-9 Устройство для маркировки кабеля

Код товара RS: 879-6617Бренд: TE ConnectivityПарт-номер производителя: TMS-SCE-1K-1-1/2-2.0-9
brand-logo

Техническая документация

Характеристики

Серия

TMS-SCE

Цвет

Белый

Материал

Полиолефин

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+135°C

Диапазон рабочих температур

-55 → +135 °C

Соблюдаемые стандарты

CSA, Файл 31929, Файл E35586, MIL-STD-202F, RT-1805, SAE AMS DTL 23053/5, SAE AS81531 4.6.2, UL

Страна происхождения

United States

Информация о товаре

TE TMS-SCE Series Thermal Transfer Labels

TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers.

Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.

Вас может заинтересовать

тг 1 260 540,00

тг 1 260,54 Each (In a Pack of 1000) (ex VAT)

TE Connectivity TMS-SCE-1K-1-1/2-2.0-9 Устройство для маркировки кабеля

тг 1 260 540,00

тг 1 260,54 Each (In a Pack of 1000) (ex VAT)

TE Connectivity TMS-SCE-1K-1-1/2-2.0-9 Устройство для маркировки кабеля

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Вас может заинтересовать

Техническая документация

Характеристики

Серия

TMS-SCE

Цвет

Белый

Материал

Полиолефин

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+135°C

Диапазон рабочих температур

-55 → +135 °C

Соблюдаемые стандарты

CSA, Файл 31929, Файл E35586, MIL-STD-202F, RT-1805, SAE AMS DTL 23053/5, SAE AS81531 4.6.2, UL

Страна происхождения

United States

Информация о товаре

TE TMS-SCE Series Thermal Transfer Labels

TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers.

Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.

Вас может заинтересовать