TE Connectivity CPF0603B182KE1

Код товара RS: 122-9033Бренд: TE ConnectivityПарт-номер производителя: CPF0603B182KE1
brand-logo

Техническая документация

Характеристики

Сопротивление

182кОм

Технология

Тонкая пленка

Корпус

0603 (1608M)

Допуск

±0.1%

Номинальная мощность

0.063W

Температурный коэффициент

±25ч/млн/°C

Серия

CPF

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+155°C

Страна происхождения

Taiwan, Province Of China

Информация о товаре

0603 TE Connectivity CPF Series Precision Resistors 56kΩ-215kΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C. CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

P.O.A.

TE Connectivity CPF0603B182KE1

P.O.A.

TE Connectivity CPF0603B182KE1

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Техническая документация

Характеристики

Сопротивление

182кОм

Технология

Тонкая пленка

Корпус

0603 (1608M)

Допуск

±0.1%

Номинальная мощность

0.063W

Температурный коэффициент

±25ч/млн/°C

Серия

CPF

Минимальная рабочая температура

-55°C

Максимальная рабочая температура

+155°C

Страна происхождения

Taiwan, Province Of China

Информация о товаре

0603 TE Connectivity CPF Series Precision Resistors 56kΩ-215kΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C. CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.