MTE Receptacle Housing 2.54mm 4offx5way

Код товара RS: 797-3251Бренд: TE ConnectivityПарт-номер производителя: 5-103958-4
brand-logo

Техническая документация

Характеристики

Количество контактов

5

Количество рядов

1

Шаг

2.54мм

Тип соединителя

Гнездо

Тип монтажа

Монтаж на кабель

Серия

AMPMODU MTE

Для использования с

Штыревой разъем .100 AMPMODU, корпус и контакт

Ориентация корпуса

Прямой

Длина

50.55мм

Материал корпуса

Термопластик

Информация о товаре

TE Connectivity AMPMODU MTE 2.54 mm IDC Strip Form Receptacle Assemblies

AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC receptacle assemblies feature a latch to ensure a secure connection to the mating connector. Polarizing features built into the connector housing prevent mismating. These AMPMODU MTE IDC receptacle connectors are available with tin or gold plated IDC contacts and are for use with 26 AWG to 22 AWG or 30 AWG to 26 AWG wire.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

тг 5 475,75

тг 1 095,15 Each (In a Pack of 5) (ex VAT)

MTE Receptacle Housing 2.54mm 4offx5way
Select packaging type

тг 5 475,75

тг 1 095,15 Each (In a Pack of 5) (ex VAT)

MTE Receptacle Housing 2.54mm 4offx5way

Информация о наличии не успела загрузиться

Select packaging type

Информация о наличии не успела загрузиться

КоличествоЦена единицыPer Упаковка
5 - 95тг 1 095,15тг 5 475,75
100 - 370тг 983,40тг 4 917,00
375 - 1495тг 800,13тг 4 000,65
1500 - 2995тг 585,57тг 2 927,85
3000+тг 384,42тг 1 922,10

Техническая документация

Характеристики

Количество контактов

5

Количество рядов

1

Шаг

2.54мм

Тип соединителя

Гнездо

Тип монтажа

Монтаж на кабель

Серия

AMPMODU MTE

Для использования с

Штыревой разъем .100 AMPMODU, корпус и контакт

Ориентация корпуса

Прямой

Длина

50.55мм

Материал корпуса

Термопластик

Информация о товаре

TE Connectivity AMPMODU MTE 2.54 mm IDC Strip Form Receptacle Assemblies

AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC receptacle assemblies feature a latch to ensure a secure connection to the mating connector. Polarizing features built into the connector housing prevent mismating. These AMPMODU MTE IDC receptacle connectors are available with tin or gold plated IDC contacts and are for use with 26 AWG to 22 AWG or 30 AWG to 26 AWG wire.

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors