Техническая документация
Характеристики
Brand
Solartron MetrologyХод
±15мм
Габаритная высота
1мм
Габаритная ширина
206.5мм
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Информация о товаре
Solartron S Series Displacement Transducers
Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Solartron MetrologyХод
±15мм
Габаритная высота
1мм
Габаритная ширина
206.5мм
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+100°C
Информация о товаре
Solartron S Series Displacement Transducers
Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
