Техническая документация
Характеристики
Brand
SiemensС подсветкой
Нет
Диаметр выреза в панели
22мм
Серия
3SB3
Тип монтажа
Монтаж на панель
Цвет кнопки
Черный
Вид кнопки
Восходящий
Степень защиты
IP66
Диаметр кнопки
29.5мм
Материал кнопок
Пластмасса
Manufacturer Part No.
3SB3000-0BA11
Минимальная рабочая температура
-25°C
Максимальная рабочая температура
+70°C
Страна происхождения
Germany
Информация о товаре
3SB3 - Pushbutton
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
in a square design for a 26 mm ´ 26 mm cut out, plastic version
in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.
тг 3 325,68
тг 3 325,68 Each (ex VAT)
1
тг 3 325,68
тг 3 325,68 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
SiemensС подсветкой
Нет
Диаметр выреза в панели
22мм
Серия
3SB3
Тип монтажа
Монтаж на панель
Цвет кнопки
Черный
Вид кнопки
Восходящий
Степень защиты
IP66
Диаметр кнопки
29.5мм
Материал кнопок
Пластмасса
Manufacturer Part No.
3SB3000-0BA11
Минимальная рабочая температура
-25°C
Максимальная рабочая температура
+70°C
Страна происхождения
Germany
Информация о товаре
3SB3 - Pushbutton
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
in a square design for a 26 mm ´ 26 mm cut out, plastic version
in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.