Техническая документация
Характеристики
Brand
Schneider ElectricКоличество полюсов
3
Номинальный ток
16A
Характеристики размыкания
Тип D
Номинальное напряжение перем. тока
440 V, 12 → 133 V, 220 → 240 V, 380 → 415V
Номинальное напряжение пост. тока
100 → 133V
Отключающая способность (при максимальном номинальном напряжении)
10 (AC) (380 → 415 V) kA, 15 (DC) (100 → 133 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA
Диапазон
Acti 9
Серия
iC60N
Длина
54мм
Ширина
85мм
Глубина
78.5мм
Страна происхождения
Bulgaria
Информация о товаре
Schnieder Electric Acti 9 i60N MCBs 3 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Schneider ElectricКоличество полюсов
3
Номинальный ток
16A
Характеристики размыкания
Тип D
Номинальное напряжение перем. тока
440 V, 12 → 133 V, 220 → 240 V, 380 → 415V
Номинальное напряжение пост. тока
100 → 133V
Отключающая способность (при максимальном номинальном напряжении)
10 (AC) (380 → 415 V) kA, 15 (DC) (100 → 133 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA
Диапазон
Acti 9
Серия
iC60N
Длина
54мм
Ширина
85мм
Глубина
78.5мм
Страна происхождения
Bulgaria
Информация о товаре
Schnieder Electric Acti 9 i60N MCBs 3 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
