RS PRO Ручной шаровой клапан

Техническая документация
Характеристики
Brand
RS ProМатериал шара
Латунь
Тип крепления
С резьбой
Стандарт резьбы
BSPP
Размер резьбы
1/2дюйм
Материал корпуса
Латунь с покрытием из никеля
Пригодно для использования с
Воздух, масло, пар, вода
Материал рукоятки
Алюминий
Handle Colour
Red
Информация о товаре
RS PRO S.90 Brass Ball Valve - 1/4 Turn Male/Female
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a lever handle and are suitable for high temperature hot water services in industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.
Available in a variety of sizes:
733-5237 - Lever handle ball valve 1/2 inch M-F
733-5230 - Lever handle ball valve 1/4 inch M-F
733-5233 - Lever handle ball valve 3/8 inch M-F
733-5246 - Lever handle ball valve 3/4 inch M-F
733-5249 - Lever handle ball valve 1 inch M-F
733-5243 - Lever handle ball valve 1 1/4 inch M-F
733-5252 - Lever handle ball valve 1 1/2 inch M-F
733-5255 - Lever handle ball valve 2 inch M-F
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
P.O.A.
1
P.O.A.
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
RS ProМатериал шара
Латунь
Тип крепления
С резьбой
Стандарт резьбы
BSPP
Размер резьбы
1/2дюйм
Материал корпуса
Латунь с покрытием из никеля
Пригодно для использования с
Воздух, масло, пар, вода
Материал рукоятки
Алюминий
Handle Colour
Red
Информация о товаре
RS PRO S.90 Brass Ball Valve - 1/4 Turn Male/Female
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a lever handle and are suitable for high temperature hot water services in industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.
Available in a variety of sizes:
733-5237 - Lever handle ball valve 1/2 inch M-F
733-5230 - Lever handle ball valve 1/4 inch M-F
733-5233 - Lever handle ball valve 3/8 inch M-F
733-5246 - Lever handle ball valve 3/4 inch M-F
733-5249 - Lever handle ball valve 1 inch M-F
733-5243 - Lever handle ball valve 1 1/4 inch M-F
733-5252 - Lever handle ball valve 1 1/2 inch M-F
733-5255 - Lever handle ball valve 2 inch M-F
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.