RS PRO Ручной шаровой клапан

Код товара RS: 340-3070Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Материал шара

Латунь

Тип крепления

С резьбой

Стандарт резьбы

BSPP

Размер резьбы

1/4дюйм

Материал корпуса

Латунь с покрытием из никеля

Пригодно для использования с

Воздух, масло, пар, вода

Материал рукоятки

Алюминий

Handle Colour

Red

Информация о товаре

RS PRO S.90 Brass Ball Valve - 1/4 Turn Male/Female

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a lever handle and are suitable for high temperature hot water services in industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.

Available in a variety of sizes:

733-5237 - Lever handle ball valve 1/2 inch M-F
733-5230 - Lever handle ball valve 1/4 inch M-F
733-5233 - Lever handle ball valve 3/8 inch M-F
733-5246 - Lever handle ball valve 3/4 inch M-F
733-5249 - Lever handle ball valve 1 inch M-F
733-5243 - Lever handle ball valve 1 1/4 inch M-F
733-5252 - Lever handle ball valve 1 1/2 inch M-F
733-5255 - Lever handle ball valve 2 inch M-F

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Вас может заинтересовать

Информация о наличии не успела загрузиться

P.O.A.

RS PRO Ручной шаровой клапан

P.O.A.

RS PRO Ручной шаровой клапан

Информация о наличии не успела загрузиться

Вас может заинтересовать

Техническая документация

Характеристики

Brand

RS Pro

Материал шара

Латунь

Тип крепления

С резьбой

Стандарт резьбы

BSPP

Размер резьбы

1/4дюйм

Материал корпуса

Латунь с покрытием из никеля

Пригодно для использования с

Воздух, масло, пар, вода

Материал рукоятки

Алюминий

Handle Colour

Red

Информация о товаре

RS PRO S.90 Brass Ball Valve - 1/4 Turn Male/Female

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a lever handle and are suitable for high temperature hot water services in industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.

Available in a variety of sizes:

733-5237 - Lever handle ball valve 1/2 inch M-F
733-5230 - Lever handle ball valve 1/4 inch M-F
733-5233 - Lever handle ball valve 3/8 inch M-F
733-5246 - Lever handle ball valve 3/4 inch M-F
733-5249 - Lever handle ball valve 1 inch M-F
733-5243 - Lever handle ball valve 1 1/4 inch M-F
733-5252 - Lever handle ball valve 1 1/2 inch M-F
733-5255 - Lever handle ball valve 2 inch M-F

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Вас может заинтересовать