RS PRO Разъем стандарта DIN

Техническая документация
Характеристики
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Chassis Mount
Connector Size
Standard
Mating Type
Screw Lock
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
630
Housing Material
Mazak
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Информация о наличии не успела загрузиться
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Техническая документация
Характеристики
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Chassis Mount
Connector Size
Standard
Mating Type
Screw Lock
Body Orientation
Straight
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
630
Housing Material
Mazak
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass