RS PRO Патронный нагревательный элемент, 400 Вт, 220 В перем. тока

Код товара RS: 724-2239Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Номинальная мощность

400 W

Напряжение питания

220 V ac

Длина

150мм

Диаметр

16 мм

Информация о товаре

Immersion Cartridge Heaters

This design of heater allows the stainless steel sheath to be immersed directly in to semi solids or liquids up to the thread mounting bush. The heater is constructed from 316 Stainless steel which has a welded end cap and threaded, tapered, mounting bush.

Warning

For safety reasons, it is recommended that the heater block/body is bonded to earth.
The heater must not be immersed in to any liquid above the mounting bush as the flying lead termination is not sealed.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Вас может заинтересовать

Информация о наличии не успела загрузиться

P.O.A.

RS PRO Патронный нагревательный элемент, 400 Вт, 220 В перем. тока

P.O.A.

RS PRO Патронный нагревательный элемент, 400 Вт, 220 В перем. тока

Информация о наличии не успела загрузиться

Вас может заинтересовать

Техническая документация

Характеристики

Brand

RS Pro

Номинальная мощность

400 W

Напряжение питания

220 V ac

Длина

150мм

Диаметр

16 мм

Информация о товаре

Immersion Cartridge Heaters

This design of heater allows the stainless steel sheath to be immersed directly in to semi solids or liquids up to the thread mounting bush. The heater is constructed from 316 Stainless steel which has a welded end cap and threaded, tapered, mounting bush.

Warning

For safety reasons, it is recommended that the heater block/body is bonded to earth.
The heater must not be immersed in to any liquid above the mounting bush as the flying lead termination is not sealed.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Вас может заинтересовать