RS PRO Патронный нагревательный элемент, 200 Вт, 220 В перем. тока

Техническая документация
Характеристики
Brand
RS ProНоминальная мощность
200 W
Напряжение питания
220 V ac
Длина
3.5дюйм
Диаметр
1/4 in
Страна происхождения
United States
Информация о товаре
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Информация о наличии не успела загрузиться
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Техническая документация
Характеристики
Brand
RS ProНоминальная мощность
200 W
Напряжение питания
220 V ac
Длина
3.5дюйм
Диаметр
1/4 in
Страна происхождения
United States
Информация о товаре
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.