RS PRO Вспомогательный контакт

Код товара RS: 135-137Бренд: RS PRO
brand-logo

Техническая документация

Характеристики

Brand

RS Pro

Количество контактов

2

Конфигурация нормального состояния

2NC

Вид монтажа

Пристегивающийся

Номинальный ток контактов

40 A

Тип клеммы

Винт

Конфигурация полюса и переключения

DP

Номинальное напряжение контакта

660 V

Информация о товаре

Auxiliary Contact Blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Вас может заинтересовать

P.O.A.

RS PRO Вспомогательный контакт

P.O.A.

RS PRO Вспомогательный контакт

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Вас может заинтересовать

Техническая документация

Характеристики

Brand

RS Pro

Количество контактов

2

Конфигурация нормального состояния

2NC

Вид монтажа

Пристегивающийся

Номинальный ток контактов

40 A

Тип клеммы

Винт

Конфигурация полюса и переключения

DP

Номинальное напряжение контакта

660 V

Информация о товаре

Auxiliary Contact Blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Вас может заинтересовать