Техническая документация
Характеристики
Brand
RS ProТип фильтра
Лист
Номинальные размеры
79 x 81 x 2дюйм
Фактические размеры
2000 x 2050 x 50мм
Класс фильтра
G3
Начальное падение давления
135Па
Конечное падение давления
250Па
Материал среды
Полиэтилен
Фактическая глубина
50мм
Nominal Dimensions Height x Width
79 x 81 in, 79 x 81 x 2 in
Номинальная высота
79дюйм
Номинальная ширина
81дюйм
Фактическая высота
1000мм
Фактическая ширина
2050мм
Номинальная глубина
2дюйм
Информация о товаре
RS PRO Pad Filter Sheets, Pads and Frames
Polyester Air Filter Pads include a wadding made of 100% hollow spiral crimped polyester fibres. Hollow spiral crimped polyester is ideal for durability, able to hold large amounts of air whilst also being lightweight. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness.
It is available in four common sizes panel filter sizes: 730-2918, 20x16x2 in,730-2912, 20x20x2 in, 730-2921, 24x24x2 in, 730-2924, 25x20x2 in.
The Polyester Filter Sheet has a wadding made of 100% hollow spiral crimped polyester fibres also. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5 x 2 m and 50 mm thick and can be cut to size as required.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
RS ProТип фильтра
Лист
Номинальные размеры
79 x 81 x 2дюйм
Фактические размеры
2000 x 2050 x 50мм
Класс фильтра
G3
Начальное падение давления
135Па
Конечное падение давления
250Па
Материал среды
Полиэтилен
Фактическая глубина
50мм
Nominal Dimensions Height x Width
79 x 81 in, 79 x 81 x 2 in
Номинальная высота
79дюйм
Номинальная ширина
81дюйм
Фактическая высота
1000мм
Фактическая ширина
2050мм
Номинальная глубина
2дюйм
Информация о товаре
RS PRO Pad Filter Sheets, Pads and Frames
Polyester Air Filter Pads include a wadding made of 100% hollow spiral crimped polyester fibres. Hollow spiral crimped polyester is ideal for durability, able to hold large amounts of air whilst also being lightweight. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness.
It is available in four common sizes panel filter sizes: 730-2918, 20x16x2 in,730-2912, 20x20x2 in, 730-2921, 24x24x2 in, 730-2924, 25x20x2 in.
The Polyester Filter Sheet has a wadding made of 100% hollow spiral crimped polyester fibres also. This air filter media is thermally bonded by means of bi-component fibres and calibrated to a certain thickness. DIN 53438 flammability. This sheet is 2.5 x 2 m and 50 mm thick and can be cut to size as required.
