Техническая документация
Характеристики
Brand
RS ProКоличество гнезд
6
Тип гнезда
Тип F - немецкая Schuko
Сетевой тип штепсельной вилки
CEE 7/7 German Schuko / French
Длина шнура
5м
Номинальное напряжение
230 V ac
Цвет
Белый
Со шнуром
Да
Wired
Yes
Страна происхождения
China
Информация о товаре
RS Pro Extension Leads - Schuko plug
From RS Pro, a range of extension leads which are suitable for use in both the home and workplace. Multiple socket versions are available, depending on the requirements and are supplied with a fixed 2 m or 5 m cable. The applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple industrial machines or appliances. All models are highly reliable and excellent quality.
Power Distribution
тг 4 823,13
тг 4 823,13 Each (ex VAT)
1
тг 4 823,13
тг 4 823,13 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
| Количество | Цена единицы |
|---|---|
| 1 - 14 | тг 4 823,13 |
| 15 - 39 | тг 4 371,66 |
| 40+ | тг 4 210,74 |
Техническая документация
Характеристики
Brand
RS ProКоличество гнезд
6
Тип гнезда
Тип F - немецкая Schuko
Сетевой тип штепсельной вилки
CEE 7/7 German Schuko / French
Длина шнура
5м
Номинальное напряжение
230 V ac
Цвет
Белый
Со шнуром
Да
Wired
Yes
Страна происхождения
China
Информация о товаре
RS Pro Extension Leads - Schuko plug
From RS Pro, a range of extension leads which are suitable for use in both the home and workplace. Multiple socket versions are available, depending on the requirements and are supplied with a fixed 2 m or 5 m cable. The applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple industrial machines or appliances. All models are highly reliable and excellent quality.
