Техническая документация
Характеристики
Brand
RF SolutionsРазмеры
168 x 85 x 144мм
Глубина
85мм
Ширина
168мм
Высота
144мм
Страна происхождения
United Kingdom
Информация о товаре
Hurricane Radio Modem 868 MHz, RF Solutions
The RF Solutions Hurricane is a simple yet versatile radio modem. Designed as a cable replacement link for computers or M2M applications. Operating on the 868 MHz frequency providing up to a 2 km range. The Hurricane Modem offers a flexible solution when a cabled connection is difficult.
Configuration options
Broadcast Mode; single master - addresses many Modems concurrently.
One-to-Many; a network consisting of a master and many slaves
Many-to-One; all nodes send to a single master address.
Features:
- 868 MHz frequency
- Female SMA antenna connectors (868 MHz tuned antenna supplied)
- 6 V to 16 V operating voltage range
- USB/RS232/RS485 communication
- Communication Speed: 38400 Baud
- IP68 rated enclosure
- 8 User Selectable Channels
- 100 mW Transmit Power (+20 dBm)
- Receiver Sensitivity -116 dBm
Wireless Modules - RF Solutions
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
1
P.O.A.
1
Техническая документация
Характеристики
Brand
RF SolutionsРазмеры
168 x 85 x 144мм
Глубина
85мм
Ширина
168мм
Высота
144мм
Страна происхождения
United Kingdom
Информация о товаре
Hurricane Radio Modem 868 MHz, RF Solutions
The RF Solutions Hurricane is a simple yet versatile radio modem. Designed as a cable replacement link for computers or M2M applications. Operating on the 868 MHz frequency providing up to a 2 km range. The Hurricane Modem offers a flexible solution when a cabled connection is difficult.
Configuration options
Broadcast Mode; single master - addresses many Modems concurrently.
One-to-Many; a network consisting of a master and many slaves
Many-to-One; all nodes send to a single master address.
Features:
- 868 MHz frequency
- Female SMA antenna connectors (868 MHz tuned antenna supplied)
- 6 V to 16 V operating voltage range
- USB/RS232/RS485 communication
- Communication Speed: 38400 Baud
- IP68 rated enclosure
- 8 User Selectable Channels
- 100 mW Transmit Power (+20 dBm)
- Receiver Sensitivity -116 dBm