Техническая документация
Характеристики
Brand
RedringНоминальная мощность
8.5кВт
Размеры
335 x 225 x 89.5mm
Максимальное рабочее давление
10бар
Кабельный ввод
Дно, задняя часть, верхняя часть
Цвет
Белый
Компоненты в комплекте
1.25m Hose, 580mm Riser Rail, 6 Mode Shower Head, Adjustable Fixing Brackets, Soap Dish
Глубина
89.5mm
Высота
335мм
Ширина
225мм
Страна происхождения
United Kingdom
Информация о товаре
Redring X8R Expressions Revive 8.5 kW Electric Shower
Expressions Revive electric shower is a class leader and sets new standards for Electric Showers in the ease of installation. Smart Fit 2 technology means that this shower range features 8 water pipe entry points for either compression or push fit connections, 6 cable entry points and dual terminal blocks for a quick and easy installation, with both left and right hand entry options. Legacy wall fixings and a unique push fit to compression elbow is included, as are Flexi Kit accessories with a sliding fixing bracket, make this the ultimate replacement shower range. A slim profile, contemporary design, chrome highlights and accessories all feature for a very stylish look that will suit any bathroom.
Electric Showers
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
1
P.O.A.
1
Техническая документация
Характеристики
Brand
RedringНоминальная мощность
8.5кВт
Размеры
335 x 225 x 89.5mm
Максимальное рабочее давление
10бар
Кабельный ввод
Дно, задняя часть, верхняя часть
Цвет
Белый
Компоненты в комплекте
1.25m Hose, 580mm Riser Rail, 6 Mode Shower Head, Adjustable Fixing Brackets, Soap Dish
Глубина
89.5mm
Высота
335мм
Ширина
225мм
Страна происхождения
United Kingdom
Информация о товаре
Redring X8R Expressions Revive 8.5 kW Electric Shower
Expressions Revive electric shower is a class leader and sets new standards for Electric Showers in the ease of installation. Smart Fit 2 technology means that this shower range features 8 water pipe entry points for either compression or push fit connections, 6 cable entry points and dual terminal blocks for a quick and easy installation, with both left and right hand entry options. Legacy wall fixings and a unique push fit to compression elbow is included, as are Flexi Kit accessories with a sliding fixing bracket, make this the ultimate replacement shower range. A slim profile, contemporary design, chrome highlights and accessories all feature for a very stylish look that will suit any bathroom.