Техническая документация
Характеристики
Brand
RecomВыходное напряжение
24V
Максимальная выходная мощность
100W
Выходной ток
0 → 4.2A
Входное напряжение
127 → 430 В пост. тока, 90 → 305 В перем. тока
Тип выхода
Стабилизированный ток / стабилизированное напряжение
Входное напряжение переменного или постоянного тока
ac, dc
Степень защиты
IP67
Номинальное напряжение
127 → 430 V dc, 90 → 305 V ac
Страна происхождения
China
Информация о товаре
100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Standards
UL 8750 and EN 61347-1
Recom LED Drivers
тг 31 665,48
тг 31 665,48 Each (ex VAT)
1
тг 31 665,48
тг 31 665,48 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
| Количество | Цена единицы |
|---|---|
| 1 - 4 | тг 31 665,48 |
| 5 - 9 | тг 30 248,49 |
| 10 - 24 | тг 28 987,95 |
| 25 - 49 | тг 27 941,97 |
| 50+ | тг 27 199,95 |
Техническая документация
Характеристики
Brand
RecomВыходное напряжение
24V
Максимальная выходная мощность
100W
Выходной ток
0 → 4.2A
Входное напряжение
127 → 430 В пост. тока, 90 → 305 В перем. тока
Тип выхода
Стабилизированный ток / стабилизированное напряжение
Входное напряжение переменного или постоянного тока
ac, dc
Степень защиты
IP67
Номинальное напряжение
127 → 430 V dc, 90 → 305 V ac
Страна происхождения
China
Информация о товаре
100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Standards
UL 8750 and EN 61347-1
