Техническая документация
Характеристики
Brand
PD DevicesТип ограничителя напряжения
Устройство защиты сети
Максимальное номинальное напряжение
230 V ac
Тип монтажа
Настенное крепление
Максимальный ток перегрузки
6.5кА
Серия
SLPB1/13
Страна происхождения
United Kingdom
Информация о товаре
Power Distribution Spur Protector
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Информация о наличии не успела загрузиться
тг 74 318,22
тг 74 318,22 Each (ex VAT)
1
тг 74 318,22
тг 74 318,22 Each (ex VAT)
Информация о наличии не успела загрузиться
1
| Количество | Цена единицы |
|---|---|
| 1 - 4 | тг 74 318,22 |
| 5 - 9 | тг 66 947,19 |
| 10 - 24 | тг 63 263,91 |
| 25 - 49 | тг 55 901,82 |
| 50+ | тг 52 214,07 |
Техническая документация
Характеристики
Brand
PD DevicesТип ограничителя напряжения
Устройство защиты сети
Максимальное номинальное напряжение
230 V ac
Тип монтажа
Настенное крепление
Максимальный ток перегрузки
6.5кА
Серия
SLPB1/13
Страна происхождения
United Kingdom
Информация о товаре
Power Distribution Spur Protector
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
