Техническая документация
Характеристики
Brand
ParkerРазъем A
G 1/4, наружный
Разъем A - размер резьбы
1/4дюйм
Разъем B
G 1/4, наружный
Разъем B - размер резьбы
1/4дюйм
Материал
Стальной
Отделка
Желтый хромированный, с цинковым покрытием
Разъем A - стандарт резьбы
G
Разъем A - тип соединителя
Вилка
Разъем B - тип соединителя
Вилка
Разъем B - стандарт резьбы
G
Максимальное рабочее давление
450 bar
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+120°C
Информация о товаре
Union Tee
Equal 3-way male parallel thread Tee joint.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
ParkerРазъем A
G 1/4, наружный
Разъем A - размер резьбы
1/4дюйм
Разъем B
G 1/4, наружный
Разъем B - размер резьбы
1/4дюйм
Материал
Стальной
Отделка
Желтый хромированный, с цинковым покрытием
Разъем A - стандарт резьбы
G
Разъем A - тип соединителя
Вилка
Разъем B - тип соединителя
Вилка
Разъем B - стандарт резьбы
G
Максимальное рабочее давление
450 bar
Минимальная рабочая температура
-40°C
Максимальная рабочая температура
+120°C
Информация о товаре
Union Tee
Equal 3-way male parallel thread Tee joint.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.