Техническая документация
Характеристики
Brand
OhmiteСопротивление
3.9кОм
Номинальная мощность
0.5W
Допуск
±5%
Технология
Углеродный состав
Серия
OF
Максимальная рабочая температура
+130°C
Минимальная рабочая температура
70°C
Страна происхождения
Japan
Информация о товаре
Ohmite OF Series Little Demon® Resistors
Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Carbon Composition Axial Resistors
Информация о наличии не успела загрузиться
тг 9 387,00
тг 187,74 Each (In a Pack of 50) (ex VAT)
50
тг 9 387,00
тг 187,74 Each (In a Pack of 50) (ex VAT)
Информация о наличии не успела загрузиться
50
Техническая документация
Характеристики
Brand
OhmiteСопротивление
3.9кОм
Номинальная мощность
0.5W
Допуск
±5%
Технология
Углеродный состав
Серия
OF
Максимальная рабочая температура
+130°C
Минимальная рабочая температура
70°C
Страна происхождения
Japan
Информация о товаре
Ohmite OF Series Little Demon® Resistors
Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
