Ohmite MOX91022505FTE Постоянный резистор, 25MΩ

Код товара RS: 892-7408Бренд: OhmiteПарт-номер производителя: MOX91022505FTE
brand-logo

Техническая документация

Характеристики

Brand

Ohmite

Сопротивление

25МОм

Номинальная мощность

3.8W

Допуск

±1%

Серия

MOX910

Температурный коэффициент

±100ч/млн/°C

Максимальная рабочая температура

+225°C

Минимальная рабочая температура

-55°C

Страна происхождения

Switzerland

Информация о товаре

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Вас может заинтересовать
SUPER MOX, 3.8W, 25M OHM, 1% TOLERANCE
P.O.A.Each (ex VAT)

P.O.A.

Ohmite MOX91022505FTE Постоянный резистор, 25MΩ

P.O.A.

Ohmite MOX91022505FTE Постоянный резистор, 25MΩ

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Вас может заинтересовать
SUPER MOX, 3.8W, 25M OHM, 1% TOLERANCE
P.O.A.Each (ex VAT)

Техническая документация

Характеристики

Brand

Ohmite

Сопротивление

25МОм

Номинальная мощность

3.8W

Допуск

±1%

Серия

MOX910

Температурный коэффициент

±100ч/млн/°C

Максимальная рабочая температура

+225°C

Минимальная рабочая температура

-55°C

Страна происхождения

Switzerland

Информация о товаре

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Вас может заинтересовать
SUPER MOX, 3.8W, 25M OHM, 1% TOLERANCE
P.O.A.Each (ex VAT)