RS PRO Лист из нержавеющей стали
Техническая документация
Характеристики
Brand
NEUTRALДлина
500мм
Материал
Нержавеющая сталь
Форма
Цельный
Ширина
300мм
Толщина
0.5мм
Класс материала
316 A4
Информация о товаре
Patterned Sheet Steel
A range of stainless steel sheet with various finishes.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
NEUTRALДлина
500мм
Материал
Нержавеющая сталь
Форма
Цельный
Ширина
300мм
Толщина
0.5мм
Класс материала
316 A4
Информация о товаре
Patterned Sheet Steel
A range of stainless steel sheet with various finishes.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.