Техническая документация
Характеристики
Brand
MurataРазмеры
3.13 x 3.13 x 1.38мм
Глубина
3.13мм
Высота
1.38мм
Длина
3.13мм
Максимальная рабочая температура
+85°C
Минимальная рабочая температура
-40°C
Импеданс нагрузки
50Ом
Корпус
SM3030-6
Тип монтажа
Поверхностный монтаж
Страна происхождения
Taiwan, Province Of China
Информация о товаре
Murata SF2049E-1 SAW Filters
Murata's SF2049E-1 SAW filters are steep roll-off filters for 915 MHz ISM band. with a 3.5 dB maximum insertion loss, these SAW filters have a bandwidth of 26MHz at 1dB passband. Suitable applications include, peripherals, home automation, automated meter reading, personal and home security, data link equipment and wireless point of sale terminals.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
500
P.O.A.
500
Техническая документация
Характеристики
Brand
MurataРазмеры
3.13 x 3.13 x 1.38мм
Глубина
3.13мм
Высота
1.38мм
Длина
3.13мм
Максимальная рабочая температура
+85°C
Минимальная рабочая температура
-40°C
Импеданс нагрузки
50Ом
Корпус
SM3030-6
Тип монтажа
Поверхностный монтаж
Страна происхождения
Taiwan, Province Of China
Информация о товаре
Murata SF2049E-1 SAW Filters
Murata's SF2049E-1 SAW filters are steep roll-off filters for 915 MHz ISM band. with a 3.5 dB maximum insertion loss, these SAW filters have a bandwidth of 26MHz at 1dB passband. Suitable applications include, peripherals, home automation, automated meter reading, personal and home security, data link equipment and wireless point of sale terminals.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.