Техническая документация
Характеристики
Brand
MennekesНоминальный ток
32A
Количество полюсов
2P+E (2Schuko), 5P (2CEE Form)
Количество гнезд
4
Международный класс защиты
IP44
Высота
341мм
Ширина
172мм
Глубина
149мм
Dimensions W x H x D
172 x 341 x 149mm
Размеры (Ш x В x Г)
172 x 341 x 149мм
Страна происхождения
Germany
Информация о товаре
Type 97983
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
тг 230 160,30
тг 230 160,30 Each (ex VAT)
1
тг 230 160,30
тг 230 160,30 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
| Количество | Цена единицы |
|---|---|
| 1 - 4 | тг 230 160,30 |
| 5 - 14 | тг 207 591,27 |
| 15+ | тг 185 022,24 |
Техническая документация
Характеристики
Brand
MennekesНоминальный ток
32A
Количество полюсов
2P+E (2Schuko), 5P (2CEE Form)
Количество гнезд
4
Международный класс защиты
IP44
Высота
341мм
Ширина
172мм
Глубина
149мм
Dimensions W x H x D
172 x 341 x 149mm
Размеры (Ш x В x Г)
172 x 341 x 149мм
Страна происхождения
Germany
Информация о товаре
Type 97983
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
