Техническая документация
Характеристики
Brand
MennekesНоминальный ток
32A
Штекер/гнездо
Гнездо
Формат полюсов
3P+N+E
Номинальное напряжение
400 В
Тип монтажа
Крепление на DIN-рейку
Тип соединителя
Гнездо
Степень защиты
IP44
Цвет
Красный
Информация о товаре
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
тг 150 464,67
тг 150 464,67 Each (ex VAT)
1
тг 150 464,67
тг 150 464,67 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
| Количество | Цена единицы |
|---|---|
| 1 - 4 | тг 150 464,67 |
| 5 - 14 | тг 135 677,91 |
| 15+ | тг 122 366,25 |
Техническая документация
Характеристики
Brand
MennekesНоминальный ток
32A
Штекер/гнездо
Гнездо
Формат полюсов
3P+N+E
Номинальное напряжение
400 В
Тип монтажа
Крепление на DIN-рейку
Тип соединителя
Гнездо
Степень защиты
IP44
Цвет
Красный
Информация о товаре
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
