Техническая документация
Характеристики
Brand
MennekesНоминальный ток
16A
Штекер/гнездо
Гнездо
Формат полюсов
3P+N+E
Номинальное напряжение
400 В
Тип монтажа
Крепление на DIN-рейку
Тип соединителя
Гнездо
Степень защиты
IP44
Цвет
Красный
Информация о товаре
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
тг 142 633,23
тг 142 633,23 Each (ex VAT)
1
тг 142 633,23
тг 142 633,23 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
| Количество | Цена единицы |
|---|---|
| 1 - 4 | тг 142 633,23 |
| 5 - 14 | тг 128 628,72 |
| 15+ | тг 116 018,85 |
Техническая документация
Характеристики
Brand
MennekesНоминальный ток
16A
Штекер/гнездо
Гнездо
Формат полюсов
3P+N+E
Номинальное напряжение
400 В
Тип монтажа
Крепление на DIN-рейку
Тип соединителя
Гнездо
Степень защиты
IP44
Цвет
Красный
Информация о товаре
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
