Техническая документация
Характеристики
Brand
MarquardtКонфигурация контактов
Двухполюсный переключатель на одно направление (DPST)
Работа переключателя
Фиксация
Ширина выреза в панели
27.2мм
Высота выреза в панели
29.5мм
Номинальный ток контактов
20 A при 250 В перем. тока
Цвет исполнительного механизма
Черный
Тип монтажа
Монтаж на панель
Степень защиты
IP40
Тип клеммы
Быстроразъемное соединение
Текст условных обозначений
Вкл. (символ); Выкл. (символ)
Размер выреза в панели
29.5 x 27.2мм
Материал чехла
Полиамид
Материал контактов
Серебряная
Цвет текста условных обозначений
Белый
Минимальная рабочая температура
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Сопротивление контакта
<100мОм
Диапазон рабочих температур
-20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C
Механический срок службы
100000Действия
Максимальная рабочая температура
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Страна происхождения
Tunisia
Информация о товаре
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A
Rated to UL 94 V-2 (apart from stock numbers 679-8223 an 607-7438 which are UL94 V-0 rated)
Moulded black or white bodies
Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
SPNO, SPST, SPDT DPST and DPDT switch configurations
Momentary and latching switch operations
Industry standard cut-outs
IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
тг 1 488,51
тг 1 488,51 Each (ex VAT)
1
тг 1 488,51
тг 1 488,51 Each (ex VAT)
1
Купить большой партией
Количество | Цена единицы |
---|---|
1 - 19 | тг 1 488,51 |
20 - 49 | тг 1 265,01 |
50 - 99 | тг 1 175,61 |
100 - 249 | тг 1 077,27 |
250+ | тг 911,88 |
Техническая документация
Характеристики
Brand
MarquardtКонфигурация контактов
Двухполюсный переключатель на одно направление (DPST)
Работа переключателя
Фиксация
Ширина выреза в панели
27.2мм
Высота выреза в панели
29.5мм
Номинальный ток контактов
20 A при 250 В перем. тока
Цвет исполнительного механизма
Черный
Тип монтажа
Монтаж на панель
Степень защиты
IP40
Тип клеммы
Быстроразъемное соединение
Текст условных обозначений
Вкл. (символ); Выкл. (символ)
Размер выреза в панели
29.5 x 27.2мм
Материал чехла
Полиамид
Материал контактов
Серебряная
Цвет текста условных обозначений
Белый
Минимальная рабочая температура
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Сопротивление контакта
<100мОм
Диапазон рабочих температур
-20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C
Механический срок службы
100000Действия
Максимальная рабочая температура
+105 (Terminal Side) °C, +55 (Actuating Side) °C
Страна происхождения
Tunisia
Информация о товаре
Marquardt 1830 Series Rocker Switches
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A
Rated to UL 94 V-2 (apart from stock numbers 679-8223 an 607-7438 which are UL94 V-0 rated)
Moulded black or white bodies
Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
SPNO, SPST, SPDT DPST and DPDT switch configurations
Momentary and latching switch operations
Industry standard cut-outs
IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Approvals
UL; CSA; ENEC