Ledil Secondary Optics

Код товара RS: 889-2059Бренд: LedilПарт-номер производителя: CA14403_EVA-O
brand-logo

Техническая документация

Характеристики

Brand

Ledil

Серия

Eva

Эмиссионная картина

Круглый

Угол обзора

20,5 + 37 °

Метод крепления

Контакт, лента

Для использования с

Lumileds LUXEON M

Размеры

37.7 (Dia.) x 17.2мм

Прозрачный или диффузионный

Прозрачный

Диаметр

37.7мм

Высота

17.2мм

Страна происхождения

China

Информация о товаре

LEDiL EVA Series LED Lenses

The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Вас может заинтересовать
Ledil Secondary Optics
P.O.A.Each (In a Pack of 3) (ex VAT)

тг 3 714,57

тг 1 238,19 Each (In a Pack of 3) (ex VAT)

Ledil Secondary Optics

тг 3 714,57

тг 1 238,19 Each (In a Pack of 3) (ex VAT)

Ledil Secondary Optics

Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

КоличествоЦена единицыPer Упаковка
3 - 27тг 1 238,19тг 3 714,57
30 - 87тг 956,58тг 2 869,74
90+тг 759,90тг 2 279,70
Вас может заинтересовать
Ledil Secondary Optics
P.O.A.Each (In a Pack of 3) (ex VAT)

Техническая документация

Характеристики

Brand

Ledil

Серия

Eva

Эмиссионная картина

Круглый

Угол обзора

20,5 + 37 °

Метод крепления

Контакт, лента

Для использования с

Lumileds LUXEON M

Размеры

37.7 (Dia.) x 17.2мм

Прозрачный или диффузионный

Прозрачный

Диаметр

37.7мм

Высота

17.2мм

Страна происхождения

China

Информация о товаре

LEDiL EVA Series LED Lenses

The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Вас может заинтересовать
Ledil Secondary Optics
P.O.A.Each (In a Pack of 3) (ex VAT)