Техническая документация
Характеристики
Brand
KopexНоминальный размер
16мм
Тип установки
Колено 90°
Размер резьбы
M16
Материал
PP
Цвет
Черный
Степень защиты
IP65
Информация о товаре
150 Series Conduit & Fittings
This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.
Информация о наличии не успела загрузиться
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Техническая документация
Характеристики
Brand
KopexНоминальный размер
16мм
Тип установки
Колено 90°
Размер резьбы
M16
Материал
PP
Цвет
Черный
Степень защиты
IP65
Информация о товаре
150 Series Conduit & Fittings
This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.
