Техническая документация
Характеристики
Brand
KOAСопротивление
24Ом
Технология
Толстая пленка
Корпус
0603 (1608M)
Допуск
±1%
Номинальная мощность
0.125W
Температурный коэффициент
±100ч/млн/°C
Серия
RK73H
Минимальная рабочая температура
-55°C
Максимальная рабочая температура
+155°C
Страна происхождения
Japan
Информация о товаре
0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified
P.O.A.
Стандартная упаковка
1
P.O.A.
Стандартная упаковка
1
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Техническая документация
Характеристики
Brand
KOAСопротивление
24Ом
Технология
Толстая пленка
Корпус
0603 (1608M)
Допуск
±1%
Номинальная мощность
0.125W
Температурный коэффициент
±100ч/млн/°C
Серия
RK73H
Минимальная рабочая температура
-55°C
Максимальная рабочая температура
+155°C
Страна происхождения
Japan
Информация о товаре
0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified