Harting 20820009915 Пылезащитный колпачок разъема RJ

Код товара RS: 875-5666Бренд: HARTINGПарт-номер производителя: 20820009915
brand-logo

Техническая документация

Характеристики

Brand

Harting

Серия

Ha-VIS preLink

Страна происхождения

Germany

Информация о товаре

Harting Ha-VIS preLink Tooling

A comprehensive offering of Harting Ha-VIS preLink tooling, including the specific crimp tool required to ensure correct termination of the terminal blocks prior to assembly into a specific preLink connector. Terminal connector cover which allows you to pull the primary assembly through routing channels before inserting into the required connector, and a release tool for opening all RJ45 jack assemblies quickly and easily.

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Информация о наличии не успела загрузиться

P.O.A.

Harting 20820009915 Пылезащитный колпачок разъема RJ

P.O.A.

Harting 20820009915 Пылезащитный колпачок разъема RJ
Информация о наличии не успела загрузиться

Купить большой партией

КоличествоЦена единицы
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Техническая документация

Характеристики

Brand

Harting

Серия

Ha-VIS preLink

Страна происхождения

Germany

Информация о товаре

Harting Ha-VIS preLink Tooling

A comprehensive offering of Harting Ha-VIS preLink tooling, including the specific crimp tool required to ensure correct termination of the terminal blocks prior to assembly into a specific preLink connector. Terminal connector cover which allows you to pull the primary assembly through routing channels before inserting into the required connector, and a release tool for opening all RJ45 jack assemblies quickly and easily.

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.