Glenair Black Heat Shrink Boot 36mm Sleeve Dia. x 8cm Length

Код товара RS: 742-2558Бренд: GlenairПарт-номер производителя: 770-005S106
brand-logo

Техническая документация

Характеристики

Brand

Glenair

Диаметр рукава

36мм

Цвет

Черный

Диаметр после сжатия

22 mm, 8.5 mm

Тип рукава

Термоусадка

Длина рукава

8см

Материал

Эластомер

Огнезащитный

Да

Страна происхождения

United Kingdom

Информация о товаре

Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77

Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Вас может заинтересовать
Информация о наличии не успела загрузиться

тг 8 014,71

тг 8 014,71 Each (ex VAT)

Glenair Black Heat Shrink Boot 36mm Sleeve Dia. x 8cm Length

тг 8 014,71

тг 8 014,71 Each (ex VAT)

Glenair Black Heat Shrink Boot 36mm Sleeve Dia. x 8cm Length
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 9тг 8 014,71
10 - 24тг 7 214,58
25 - 49тг 6 494,91
50 - 99тг 5 842,29
100+тг 5 256,72
Вас может заинтересовать

Техническая документация

Характеристики

Brand

Glenair

Диаметр рукава

36мм

Цвет

Черный

Диаметр после сжатия

22 mm, 8.5 mm

Тип рукава

Термоусадка

Длина рукава

8см

Материал

Эластомер

Огнезащитный

Да

Страна происхождения

United Kingdom

Информация о товаре

Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77

Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Вас может заинтересовать