Техническая документация
Характеристики
Brand
Fenner DrivesДиаметр вала
24мм
Наружный диаметр
45мм
Длина
47.6мм
Номинальный момент
380Нм
Материал
углеродистая сталь
Информация о товаре
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Fenner DrivesДиаметр вала
24мм
Наружный диаметр
45мм
Длина
47.6мм
Номинальный момент
380Нм
Материал
углеродистая сталь
Информация о товаре
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.