Техническая документация
Характеристики
Brand
DormerРазмер резьбы
M12
Тип
Прямозубый
Шаг
1.75мм
Стандарт резьбы
Метрический
Направление резьбы
Правосторонний
Габаритная длина
89 mm
Материал
HSS
Диаметр плеча
9 mm
Тип хвостовика
Обычный
Тип посадки
6H
Страна происхождения
Sweden
Информация о товаре
Dormer Series E500 HSS Metric Thread Straight Flute Taps
A range of machine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a 2-thread input and a 7 degree cutting angle. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.
Rolled Flute Taps
Информация о наличии не успела загрузиться
тг 7 545,36
тг 7 545,36 Each (ex VAT)
1
тг 7 545,36
тг 7 545,36 Each (ex VAT)
Информация о наличии не успела загрузиться
1
| Количество | Цена единицы |
|---|---|
| 1 - 9 | тг 7 545,36 |
| 10 - 24 | тг 7 317,39 |
| 25+ | тг 7 089,42 |
Техническая документация
Характеристики
Brand
DormerРазмер резьбы
M12
Тип
Прямозубый
Шаг
1.75мм
Стандарт резьбы
Метрический
Направление резьбы
Правосторонний
Габаритная длина
89 mm
Материал
HSS
Диаметр плеча
9 mm
Тип хвостовика
Обычный
Тип посадки
6H
Страна происхождения
Sweden
Информация о товаре
Dormer Series E500 HSS Metric Thread Straight Flute Taps
A range of machine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a 2-thread input and a 7 degree cutting angle. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.
