Техническая документация
Характеристики
Brand
Cooper BussmannНоминальный ток
5A
Номинальное напряжение
125V
Вид колпачка
Ручной
Серия
FHN
Страна происхождения
United States
Информация о товаре
Cooper Bussmann Military Fuse Holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Информация о наличии не успела загрузиться
тг 146 347,80
тг 14 634,78 Each (In a Pack of 10) (ex VAT)
10
тг 146 347,80
тг 14 634,78 Each (In a Pack of 10) (ex VAT)
Информация о наличии не успела загрузиться
10
| Количество | Цена единицы | Per Упаковка |
|---|---|---|
| 10 - 40 | тг 14 634,78 | тг 146 347,80 |
| 50 - 90 | тг 13 941,93 | тг 139 419,30 |
| 100 - 140 | тг 13 517,28 | тг 135 172,80 |
| 150 - 190 | тг 13 110,51 | тг 131 105,10 |
| 200+ | тг 12 547,29 | тг 125 472,90 |
Техническая документация
Характеристики
Brand
Cooper BussmannНоминальный ток
5A
Номинальное напряжение
125V
Вид колпачка
Ручной
Серия
FHN
Страна происхождения
United States
Информация о товаре
Cooper Bussmann Military Fuse Holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
