Техническая документация
Характеристики
Brand
Contact ConnectorsКоличество контактов
108
Номинальный ток
10A
Тип соединителя
Гнездо
Серия
H-DD
Номинальное напряжение
250 В перем. тока
Информация о товаре
HDD-108 Heavy Duty Connectors
HDD, 108 way double density inserts housed in the H-BE24 range of hoods and housings with cable to cable couplers. A cable gland allowing multicore cable of 17-20mm. Panel cut-out 108mmx35mm.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
P.O.A.
1
P.O.A.
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
Contact ConnectorsКоличество контактов
108
Номинальный ток
10A
Тип соединителя
Гнездо
Серия
H-DD
Номинальное напряжение
250 В перем. тока
Информация о товаре
HDD-108 Heavy Duty Connectors
HDD, 108 way double density inserts housed in the H-BE24 range of hoods and housings with cable to cable couplers. A cable gland allowing multicore cable of 17-20mm. Panel cut-out 108mmx35mm.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.