Техническая документация
Характеристики
Brand
BulginРазмер предохранителя
6.3 x 32мм
Номинальный ток
20A
Номинальное напряжение
250В перем. тока
Вид колпачка
Шлицевый
Серия
FX0418
Категория защиты
PC2
Материал контактов
Латунь с покрытием из серебра
Страна происхождения
Tunisia
Информация о товаре
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
тг 11 644,35
тг 2 328,87 Each (In a Pack of 5) (ex VAT)
5
тг 11 644,35
тг 2 328,87 Each (In a Pack of 5) (ex VAT)
Информация о наличии не успела загрузиться
5
Информация о наличии не успела загрузиться
| Количество | Цена единицы | Per Упаковка |
|---|---|---|
| 5 - 20 | тг 2 328,87 | тг 11 644,35 |
| 25 - 120 | тг 2 060,67 | тг 10 303,35 |
| 125 - 245 | тг 1 881,87 | тг 9 409,35 |
| 250 - 495 | тг 1 707,54 | тг 8 537,70 |
| 500+ | тг 1 537,68 | тг 7 688,40 |
Техническая документация
Характеристики
Brand
BulginРазмер предохранителя
6.3 x 32мм
Номинальный ток
20A
Номинальное напряжение
250В перем. тока
Вид колпачка
Шлицевый
Серия
FX0418
Категория защиты
PC2
Материал контактов
Латунь с покрытием из серебра
Страна происхождения
Tunisia
Информация о товаре
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
