Техническая документация
Характеристики
Brand
BivarГибкий/жесткий
Жесткий
Ориентация
Прямой
Длина
7мм
Размеры
7 x 2.3 x 2.3мм
Тип монтажа
Монтаж на панель
Форма линзы
Квадрат
Количество трасс
1
Ряды
1
Светодиоды в комплекте
Отсутствует
Колонки
1
Цвет линзы
Прозрачный
Configuration Rows x Columns
1 x 1
Серия
PLPQ
Страна происхождения
China
Информация о товаре
Bivar PLPQ2-XXX Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
10
P.O.A.
10
Техническая документация
Характеристики
Brand
BivarГибкий/жесткий
Жесткий
Ориентация
Прямой
Длина
7мм
Размеры
7 x 2.3 x 2.3мм
Тип монтажа
Монтаж на панель
Форма линзы
Квадрат
Количество трасс
1
Ряды
1
Светодиоды в комплекте
Отсутствует
Колонки
1
Цвет линзы
Прозрачный
Configuration Rows x Columns
1 x 1
Серия
PLPQ
Страна происхождения
China
Информация о товаре
Bivar PLPQ2-XXX Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a low-profile lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their square lens shape creates a great appearance for display applications.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.