Техническая документация
Характеристики
Информация о товаре
ATA6286 Active RFID Evaluation Kit, 433MHz, Atmel
The Atmel ATA6286-EK3 kit consists of two main boards and a battery-powered tag. First main board is the control board for the LF (125kHz) trigger circuit based on ATA5279. The full-function, smart power ICs generate a magnetic LF field with an antenna coil to transmit wake-up strings and data or commands to an active tag. Second main board is the UHF receiver unit to receive the message from the battery-powered tag. This board operates at 433MHz using the ATA5745 receiver IC. The battery power tag bases on an embedded ultra-low power AVR 8-bit microcontroller with 8kB Flash memory and an integrated RF transmission at 433MHz and LF receiving functionality at 125kHz in a small QFN32 package.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
1
P.O.A.
1
Техническая документация
Характеристики
Информация о товаре
ATA6286 Active RFID Evaluation Kit, 433MHz, Atmel
The Atmel ATA6286-EK3 kit consists of two main boards and a battery-powered tag. First main board is the control board for the LF (125kHz) trigger circuit based on ATA5279. The full-function, smart power ICs generate a magnetic LF field with an antenna coil to transmit wake-up strings and data or commands to an active tag. Second main board is the UHF receiver unit to receive the message from the battery-powered tag. This board operates at 433MHz using the ATA5745 receiver IC. The battery power tag bases on an embedded ultra-low power AVR 8-bit microcontroller with 8kB Flash memory and an integrated RF transmission at 433MHz and LF receiving functionality at 125kHz in a small QFN32 package.