External Antenna ARF868 ULR 500mW

Код товара RS: 914-4935Бренд: Adeunis RFПарт-номер производителя: ARF7940BA
brand-logo
View all in Модемы

Техническая документация

Характеристики

Внутренний/внешний

Внешний

Поддерживаемые частотные диапазоны

863 → 870 MHz

Страна происхождения

France

Информация о товаре

ARF868 500 mW Radio Modems with WiFi Antenna

The ARF868 range of 500 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Ultra-Long Range (ULR) (9144926), External ULR (9144935), Internal Long Range (LR) (9144938) and External LR (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.

Features & Benefits of the ARF868 Ultra-Long Range Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•20 km range
•-120 dBm sensitivity
•27 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards

Features & Benefits of ARF868 Long Range Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•7 km range
•-112 dBm sensitivity
•27 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards

Wireless Modules - Adeunis RF

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Информация о наличии не успела загрузиться

P.O.A.

External Antenna ARF868 ULR 500mW

P.O.A.

External Antenna ARF868 ULR 500mW
Информация о наличии не успела загрузиться

Техническая документация

Характеристики

Внутренний/внешний

Внешний

Поддерживаемые частотные диапазоны

863 → 870 MHz

Страна происхождения

France

Информация о товаре

ARF868 500 mW Radio Modems with WiFi Antenna

The ARF868 range of 500 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Ultra-Long Range (ULR) (9144926), External ULR (9144935), Internal Long Range (LR) (9144938) and External LR (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.

Features & Benefits of the ARF868 Ultra-Long Range Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•20 km range
•-120 dBm sensitivity
•27 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards

Features & Benefits of ARF868 Long Range Radio Modems
•DIN Rail mounting for industrial applications
•SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
•Repeater function available for applications in harsh environments and over long distances
•7 km range
•-112 dBm sensitivity
•27 dBm radiated RF power
•2.4 kbps to 57.6 kbps data rates
•4.5 Vdc to 36 Vdc power supply range
•-30° C to +70° C operating temperature range
•EN 300-220 V2010, EN 301-489, EN60950 standards

Wireless Modules - Adeunis RF