Техническая документация
Характеристики
Информация о товаре
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
тг 6 991,08
тг 3 495,54 Each (In a Pack of 2) (ex VAT)
2
тг 6 991,08
тг 3 495,54 Each (In a Pack of 2) (ex VAT)
2
Купить большой партией
Количество | Цена единицы | Per Упаковка |
---|---|---|
2 - 18 | тг 3 495,54 | тг 6 991,08 |
20 - 98 | тг 3 321,21 | тг 6 642,42 |
100+ | тг 3 146,88 | тг 6 293,76 |
Техническая документация
Характеристики
Информация о товаре
Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.