Техническая документация
Характеристики
Brand
ABBДля использования с
800U03 → OT1200U03, OETL-NF1600, OETL-NF2000, OT400, OT600
Страна происхождения
Finland
Информация о товаре
Operating Shafts
A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
тг 11 326,98
Each (ex VAT)
1
тг 11 326,98
Each (ex VAT)
1
Купить большой партией
Количество | Цена единицы |
---|---|
1 - 4 | тг 11 326,98 |
5+ | тг 11 103,48 |
Техническая документация
Характеристики
Brand
ABBДля использования с
800U03 → OT1200U03, OETL-NF1600, OETL-NF2000, OT400, OT600
Страна происхождения
Finland
Информация о товаре
Operating Shafts
A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.