Техническая документация
Характеристики
Brand
ABBКонфигурация нормального состояния
NO/NC
Длина кабеля
50м
Ориентация при монтаже
Прямой
Степень защиты
IP67
Серия
LINESTRONG1
Длина
205mm
Ширина
90мм
Глубина
74мм
Максимальная сила тока
3A
Conduit Entry
M20
Максимальная рабочая температура
+80°C
Размеры
205 x 90 x 74mm
Минимальная рабочая температура
-25°C
Страна происхождения
United Kingdom
Информация о товаре
ABB LineStong Rope Pull Switches
The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installed along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
P.O.A.
1
P.O.A.
1
Техническая документация
Характеристики
Brand
ABBКонфигурация нормального состояния
NO/NC
Длина кабеля
50м
Ориентация при монтаже
Прямой
Степень защиты
IP67
Серия
LINESTRONG1
Длина
205mm
Ширина
90мм
Глубина
74мм
Максимальная сила тока
3A
Conduit Entry
M20
Максимальная рабочая температура
+80°C
Размеры
205 x 90 x 74mm
Минимальная рабочая температура
-25°C
Страна происхождения
United Kingdom
Информация о товаре
ABB LineStong Rope Pull Switches
The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installed along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.