Техническая документация
Характеристики
Brand
3MЦвет
Желтый
Ширина
19мм
Длина
66м
Материал подложки
Полиэтилентерефталат
Толщина
0.06мм
Максимальная рабочая температура
+130°C
Торговая марка
Scotch 56
Страна происхождения
Mexico
Информация о товаре
3M™ Polyester Film Electrical Tape 56
From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesnt require heat or moisture to apply. This allows for quick and accurate application in most settings.
The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
тг 6 342,93
тг 6 342,93 Each (ex VAT)
1
тг 6 342,93
тг 6 342,93 Each (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Техническая документация
Характеристики
Brand
3MЦвет
Желтый
Ширина
19мм
Длина
66м
Материал подложки
Полиэтилентерефталат
Толщина
0.06мм
Максимальная рабочая температура
+130°C
Торговая марка
Scotch 56
Страна происхождения
Mexico
Информация о товаре
3M™ Polyester Film Electrical Tape 56
From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesnt require heat or moisture to apply. This allows for quick and accurate application in most settings.
The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
