Техническая документация
Характеристики
Brand
PanduitLength
287mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
Maximum Operating Temperature
+538°C
Tensile Strength
1780N
Series
MRT
Maximum Bundle Diameter
51mm
Minimum Operating Temperature
-80°C
Страна происхождения
United States
Информация о товаре
Pan-Steel® Retained Tension Ties - MRT Series
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
тг 31 209,54
тг 31 209,54 1 Bag of 50 (ex VAT)
1
тг 31 209,54
тг 31 209,54 1 Bag of 50 (ex VAT)
Информация о наличии не успела загрузиться
1
Информация о наличии не успела загрузиться
Количество | Цена единицы |
---|---|
1 - 14 | тг 31 209,54 |
15 - 49 | тг 29 653,98 |
50+ | тг 28 719,75 |
Техническая документация
Характеристики
Brand
PanduitLength
287mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
Maximum Operating Temperature
+538°C
Tensile Strength
1780N
Series
MRT
Maximum Bundle Diameter
51mm
Minimum Operating Temperature
-80°C
Страна происхождения
United States
Информация о товаре
Pan-Steel® Retained Tension Ties - MRT Series
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.