Wera 05028036001 Динамометрическая отвертка

Код товара RS: 123-0812Бренд: WeraПарт-номер производителя: 05028036001
brand-logo

Техническая документация

Характеристики

Brand

Wera

Тип отвертки

Стандартная отвертка

Тип наконечника

Torx PLUS

Размер наконечника

TP20

Длина резца

100 mm

Габаритная длина

100 mm

Страна происхождения

Czech Republic

Информация о товаре

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.

Информация о наличии не успела загрузиться

P.O.A.

Wera 05028036001 Динамометрическая отвертка

P.O.A.

Wera 05028036001 Динамометрическая отвертка
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

Техническая документация

Характеристики

Brand

Wera

Тип отвертки

Стандартная отвертка

Тип наконечника

Torx PLUS

Размер наконечника

TP20

Длина резца

100 mm

Габаритная длина

100 mm

Страна происхождения

Czech Republic

Информация о товаре

Wera Kraftform Plus Torx Screwdrivers (367)

From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.