THK SHS25LC1SS(GK) Линейная направляющая каретки

Код товара RS: 810-0300Бренд: THKПарт-номер производителя: SHS25LC1SS(GK)
brand-logo

Техническая документация

Характеристики

Brand

THK

Серия производителя

SHS-LC

Для ширины рейки

23мм

Длина каретки

109мм

Ширина каретки

70мм

Динамическая грузоподъемность

36.8кН

Номинальная статическая нагрузка

64.7кН

Страна происхождения

France

Информация о товаре

SHS-LC Linear Carriages

THK's SHS-LC range of linear motion carriages feature 4 rows of balls with a cage and 45° contact angle spreading loads evenly in all directions and allowing the SHS-LC system to be mounted in any orientation. The caged ball design eradicates friction between balls and creates grease pockets coating the ball surface with an oil film, minimising losses to friction and providing smooth, high speed running over long maintenance free running periods.
Suitable for a wide range of applications including CNC lathes, drilling machines, conveyance systems and electric discharge machines.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Информация о наличии не успела загрузиться

тг 73 607,49

тг 73 607,49 Each (ex VAT)

THK SHS25LC1SS(GK) Линейная направляющая каретки

тг 73 607,49

тг 73 607,49 Each (ex VAT)

THK SHS25LC1SS(GK) Линейная направляющая каретки
Информация о наличии не успела загрузиться

Информация о наличии не успела загрузиться

Пожалуйста, перезагрузите страницу (ctrl+F5)

КоличествоЦена единицы
1 - 5тг 73 607,49
6+тг 69 995,73

Техническая документация

Характеристики

Brand

THK

Серия производителя

SHS-LC

Для ширины рейки

23мм

Длина каретки

109мм

Ширина каретки

70мм

Динамическая грузоподъемность

36.8кН

Номинальная статическая нагрузка

64.7кН

Страна происхождения

France

Информация о товаре

SHS-LC Linear Carriages

THK's SHS-LC range of linear motion carriages feature 4 rows of balls with a cage and 45° contact angle spreading loads evenly in all directions and allowing the SHS-LC system to be mounted in any orientation. The caged ball design eradicates friction between balls and creates grease pockets coating the ball surface with an oil film, minimising losses to friction and providing smooth, high speed running over long maintenance free running periods.
Suitable for a wide range of applications including CNC lathes, drilling machines, conveyance systems and electric discharge machines.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.