Техническая документация
Характеристики
Brand
TE ConnectivityСопротивление
130кОм
Номинальная мощность
0.25W
Допуск
±0.1%
Технология
Металлическая пленка
Серия
R
Температурный коэффициент
±15ч/млн/°C
Максимальная рабочая температура
+155°C
Минимальная рабочая температура
-65°C
Страна происхождения
India
Информация о товаре
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
тг 469,35
тг 93,87 Each (In a Pack of 5) (ex VAT)
Стандартная упаковка
5
тг 469,35
тг 93,87 Each (In a Pack of 5) (ex VAT)
Стандартная упаковка
5
Информация о наличии не успела загрузиться
Пожалуйста, перезагрузите страницу (ctrl+F5)
Количество | Цена единицы | Per Упаковка |
---|---|---|
5 - 120 | тг 93,87 | тг 469,35 |
125 - 245 | тг 80,46 | тг 402,30 |
250 - 495 | тг 75,99 | тг 379,95 |
500 - 1245 | тг 67,05 | тг 335,25 |
1250+ | тг 62,58 | тг 312,90 |
Техническая документация
Характеристики
Brand
TE ConnectivityСопротивление
130кОм
Номинальная мощность
0.25W
Допуск
±0.1%
Технология
Металлическая пленка
Серия
R
Температурный коэффициент
±15ч/млн/°C
Максимальная рабочая температура
+155°C
Минимальная рабочая температура
-65°C
Страна происхождения
India
Информация о товаре
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.